Add To Favorites
Product Overview
Digi-Key Part Number KSC945GTAFSCT-ND
Quantity Available 15.504
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

KSC945GTA

Description TRANS NPN 50V 0.15A TO-92
Expanded Description Bipolar (BJT) Transistor NPN 50V 150mA 300MHz 250mW Through Hole TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSC945
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 6V
Power - Max 250mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSC945CGTACT-ND KSC945CGTA Fairchild/ON Semiconductor Cut Tape (CT) ? 978 - Immediate
14.000 - Factory Stock ?
0,20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KSC945GTAFSCT

01:30:00 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16200 1,62
100 0,08550 8,55
500 0,05626 28,13
1.000 0,03826 38,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : KSC945GTAFSTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,03350
Send Feedback