Add To Favorites
Product Overview
Digi-Key Part Number KSC2316YTACT-ND
Quantity Available 8.661
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

KSC2316YTA

Description TRANS NPN 120V 0.8A TO-92L
Expanded Description Bipolar (BJT) Transistor NPN 120V 800mA 120MHz 900mW Through Hole TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSC2316
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V
Power - Max 900mW
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body (Formed Leads)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KSC2316YTACT

15:35:31 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,26700 2,67
100 0,16630 16,63
500 0,11376 56,88
1.000 0,08752 87,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : KSC2316YTATB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,07646
Send Feedback