Add To Favorites
Product Overview
Digi-Key Part Number KA78L12AZTACT-ND
Quantity Available 6.647
Can ship immediately
Manufacturer

Manufacturer Part Number

KA78L12AZTA

Description IC REG LDO 12V 0.1A TO92-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 12V 100mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KA78LxxA, 78L05AA
PCN Design/Specification Materials 08/Aug/2008
Operating Temperature Update 13/Aug/2015
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 12V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KA78L12AZTACT

07:20:33 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28200 2,82
100 0,19210 19,21
500 0,14400 72,00
1.000 0,10802 108,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : KA78L12AZTATB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,09613
Send Feedback