Add To Favorites
Product Overview
Digi-Key Part Number FSA66P5XCT-ND
Quantity Available 13.352
Can ship immediately
Manufacturer

Manufacturer Part Number

FSA66P5X

Description IC SWITCH SPST SC70-5
Expanded Description 1 Circuit IC Switch 1:1 SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA66
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) -
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 250MHz
Charge Injection 0.05pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) -
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FSA66P5XCT

15:54:51 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31700 3,17
100 0,19720 19,72
500 0,13494 67,47
1.000 0,10381 103,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA66P5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09070
  • Digi-Reel® ? : FSA66P5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.352 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback