Add To Favorites
Product Overview
Digi-Key Part Number FSA642UMXCT-ND
Quantity Available 2.903
Can ship immediately

Factory Stock ?: 800.000
Manufacturer

Manufacturer Part Number

FSA642UMX

Description IC SWITCH 3PDT 24UMLP
Expanded Description MIPI Switch IC 1 Channel 24-UMLP (3.4x2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA642
PCN Design/Specification Marking Content 19/Nov/2013
Catalog Page 1173 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications MIPI
Multiplexer/Demultiplexer Circuit -
Switch Circuit 3PDT
Number of Channels 1
On-State Resistance (Max) 14 Ohm
Voltage - Supply, Single (V+) 2.65 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-UFQFN
Supplier Device Package 24-UMLP (3.4x2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FSA642UMXCT

02:23:10 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,70200 7,02
100 0,54790 54,79
500 0,45262 226,31
1.000 0,35733 357,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA642UMXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 800.000 - Factory Stock ?
  • Unit Price: 0,31223
  • Digi-Reel® ? : FSA642UMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.903 - Immediate
    800.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback