Add To Favorites
Product Overview
Digi-Key Part Number FSA2267AMUXCT-ND
Quantity Available 9.041
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

FSA2267AMUX

Description IC SWITCH DUAL SPDT 10MSOP
Expanded Description Audio Switch IC 2 Channel 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA2267/A
Catalog Page 1174 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 350 mOhm (Typ)
Voltage - Supply, Single (V+) 2.3 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 45MHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 1
Other Names FSA2267AMUXCT

17:15:34 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,90700 9,07
100 0,70720 70,72
500 0,58416 292,08
1.000 0,46118 461,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA2267AMUXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 0,41789
  • Digi-Reel® ? : FSA2267AMUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.041 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback