Add To Favorites
Product Overview
Digi-Key Part Number FQN1N50CTACT-ND
Quantity Available 13.005
Can ship immediately

Factory Stock ?: 3.752
Manufacturer

Manufacturer Part Number

FQN1N50CTA

Description MOSFET N-CH 500V 380MA TO-92
Expanded Description N-Channel 500V 380mA (Tc) 890mW (Ta), 2.08W (Tc) Through Hole TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FQN1N50C
Catalog Page 1521 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 380mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 195pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 890mW (Ta), 2.08W (Tc)
Rds On (Max) @ Id, Vgs 6 Ohm @ 190mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-92-3
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FQN1N50CTACT

05:20:22 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FQN1N50CTATB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,14877
Send Feedback