Add To Favorites
Product Overview
Digi-Key Part Number FQD4P25TM_WSCT-ND
Quantity Available 3.558
Can ship immediately

Factory Stock ?: 2.773
Manufacturer

Manufacturer Part Number

FQD4P25TM_WS

Description MOSFET P-CH 250V 3.1A DPAK
Expanded Description P-Channel 250V 3.1A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FQD4P25TM_WS
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 3.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 420pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 45W (Tc)
Rds On (Max) @ Id, Vgs 2.1 Ohm @ 1.55A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FQD4P25TM_WSCT

04:24:16 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62800 6,28
100 0,48140 48,14
500 0,38062 190,31
1.000 0,30450 304,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQD4P25TM_WSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 0,26790
  • Digi-Reel® ? : FQD4P25TM_WSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.558 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback