Add To Favorites
Product Overview
Digi-Key Part Number FQD2N80TMCT-ND
Quantity Available 29.847
Can ship immediately

Factory Stock ?: 25.000
Manufacturer

Manufacturer Part Number

FQD2N80TM

Description MOSFET N-CH 800V 1.8A DPAK
Expanded Description N-Channel 800V 1.8A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FQD2N80
D-PAK Tape and Reel Data
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1522 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 1.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 550pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 50W (Tc)
Rds On (Max) @ Id, Vgs 6.3 Ohm @ 900mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FQD2N80TMCT

18:32:54 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,79600 7,96
100 0,62080 62,08
500 0,51284 256,42
1.000 0,40488 404,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQD2N80TMTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 27.500 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: 0,36689
  • Digi-Reel® ? : FQD2N80TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.847 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback