Add To Favorites
Product Overview
Digi-Key Part Number FQD10N20LTMCT-ND
Quantity Available 2.638
Can ship immediately

Factory Stock ?: 7.568
Manufacturer

Manufacturer Part Number

FQD10N20LTM

Description MOSFET N-CH 200V 7.6A DPAK
Expanded Description N-Channel 200V 7.6A (Tc) 2.5W (Ta), 51W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FQD10N20L
D-PAK Tape and Reel Data
PCN Design/Specification Description Chg 01/Apr/2016
PCN Assembly/Origin Additional MFG Site 3/Dec/2015
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 7.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 830pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 51W (Tc)
Rds On (Max) @ Id, Vgs 360 mOhm @ 3.8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FQD10N20LTMCT

12:54:56 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,86600 8,66
100 0,67460 67,46
500 0,55730 278,65
1.000 0,43997 439,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQD10N20LTMTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,39868
  • Digi-Reel® ? : FQD10N20LTMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.638 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback