Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FOD2200SDVCT-ND
Quantity Available 3.225
Can ship immediately
Manufacturer

Manufacturer Part Number

FOD2200SDV

Description OPTOISO 5KV TRI-STATE 8SMD
Expanded Description Logic Output Optoisolator 2.5MBd Tri-State 5000Vrms 1 Channel 10kV/µs CMTI 8-SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FOD2200
Catalog Page 2656 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Tri-State
Current - Output / Channel 25mA
Data Rate 2.5MBd
Propagation Delay tpLH / tpHL (Max) 300ns, 300ns
Rise / Fall Time (Typ) 80ns, 25ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 10mA
Voltage - Supply 4.5 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FOD2200SDV_NLCT
FOD2200SDV_NLCT-ND
FOD2200SDVCT

16:11:20 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 2,86100 28,61
25 2,40320 60,08
100 2,06000 206,00
250 1,83116 457,79
500 1,65948 829,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FOD2200SDVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,38376
  • Digi-Reel® ? : FOD2200SDVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback