Add To Favorites
Product Overview
Digi-Key Part Number FLLD261FSCT-ND
Quantity Available 9.509
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

FLLD261

Description DIODE ARRAY GP 100V 250MA SOT23
Expanded Description Diode Array 1 Pair Series Connection Standard 100V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 250mA
Voltage - Forward (Vf) (Max) @ If 1.4V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 5nA @ 100V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FLLD261FSCT

06:08:15 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,22700 2,27
100 0,12060 12,06
500 0,07934 39,67
1.000 0,05394 53,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FLLD261FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,04724
  • Digi-Reel® ? : FLLD261FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.509 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback