Add To Favorites
Product Overview
Digi-Key Part Number FJX3904TFCT-ND
Quantity Available 5.068
Can ship immediately

Factory Stock ?: 291.000
Manufacturer

Manufacturer Part Number

FJX3904TF

Description TRANS NPN 40V 0.2A SOT323
Expanded Description Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 350mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FJX3904
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FJX3904TFCT

13:05:38 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18400 1,84
100 0,09760 9,76
500 0,06418 32,09
1.000 0,04364 43,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FJX3904TFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    291.000 - Factory Stock ?
  • Unit Price: 0,03822
  • Digi-Reel® ? : FJX3904TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.068 - Immediate
    291.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback