Add To Favorites
Product Overview
Digi-Key Part Number FIN1531MXCT-ND
Quantity Available 2.794
Can ship immediately
Manufacturer

Manufacturer Part Number

FIN1531MX

Description IC DRIVER QUAD 5V HS LVDS 16SOIC
Expanded Description 4/0 Driver LVDS 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FIN1531
PCN Packaging Lock Reel Change 23/Nov/2016
Catalog Page 1172 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol LVDS
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate 400Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FIN1531MX_NLCT
FIN1531MX_NLCT-ND
FIN1531MXCT

22:48:42 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,14100 11,41
100 0,88950 88,95
500 0,73480 367,40
1.000 0,58011 580,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FIN1531MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,52566
  • Digi-Reel® ? : FIN1531MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.794 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback