Add To Favorites
Product Overview
Digi-Key Part Number FFB3904CT-ND
Quantity Available 5.072
Can ship immediately

Factory Stock ?: 123.000
Manufacturer

Manufacturer Part Number

FFB3904

Description TRANS 2NPN 40V 0.2A SC70-6
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 250MHz 300mW Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FFB3904, FMB3904, MMPQ3904
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1517 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 300mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FFB3904CT

21:59:26 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,29100 2,91
100 0,16520 16,52
500 0,10934 54,67
1.000 0,08383 83,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FFB3904TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    123.000 - Factory Stock ?
  • Unit Price: 0,07077
  • Digi-Reel® ? : FFB3904DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.072 - Immediate
    123.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback