Add To Favorites
Product Overview
Digi-Key Part Number FDS9953ACT-ND
Quantity Available 10.058
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

FDS9953A

Description MOSFET 2P-CH 30V 2.9A 8SOIC
Expanded Description Mosfet Array 2 P-Channel (Dual) 30V 2.9A 900mW Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDS9953A
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.9A
Rds On (Max) @ Id, Vgs 130 mOhm @ 1A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 185pF @ 15V
Power - Max 900mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names FDS9953ACT

00:27:20 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,70500 7,05
100 0,54100 54,10
500 0,42766 213,83
1.000 0,34213 342,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS9953ATR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,30103
  • Digi-Reel® ? : FDS9953ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.058 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback