Add To Favorites
Product Overview
Digi-Key Part Number FDS8960CCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FDS8960C

Description MOSFET N/P-CH 35V 7A/5A 8SOIC
Expanded Description Mosfet Array N and P-Channel 35V 7A, 5A 900mW Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets FDS8960C
Product Training Modules High Voltage Switches for Power Processing
Catalog Page 1520 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 35V
Current - Continuous Drain (Id) @ 25°C 7A, 5A
Rds On (Max) @ Id, Vgs 24 mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 570pF @ 15V
Power - Max 900mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDS8960CCT

02:47:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78400 7,84
100 0,61050 61,05
500 0,50434 252,17
1.000 0,39817 398,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS8960CTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,36080
  • Digi-Reel® ? : FDS8960CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback