Add To Favorites
Product Overview
Digi-Key Part Number FDS8817NZCT-ND
Quantity Available 4.129
Can ship immediately
Manufacturer

Manufacturer Part Number

FDS8817NZ

Description MOSFET N-CH 30V 15A 8-SOIC
Expanded Description N-Channel 30V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDS8817NZ
PCN Design/Specification Mold Compound 12/Dec/2007
Catalog Page 1520 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 7 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDS8817NZCT

06:28:40 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,83000 8,30
100 0,64710 64,71
500 0,53460 267,30
1.000 0,42206 422,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS8817NZTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,38244
  • Digi-Reel® ? : FDS8817NZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback