Add To Favorites
Product Overview
Digi-Key Part Number FDS6690ASCT-ND
Quantity Available 3.493
Can ship immediately

Factory Stock ?: 22.500
Manufacturer

Manufacturer Part Number

FDS6690AS

Description MOSFET N-CH 30V 10A 8SOIC
Expanded Description N-Channel 30V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets FDS6690AS
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 910pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 12 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDS6690ASCT

21:52:26 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,71500 7,15
100 0,55740 55,74
500 0,46042 230,21
1.000 0,36349 363,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6690ASTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: 0,32938
  • Digi-Reel® ? : FDS6690ASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.493 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback