Add To Favorites
Product Overview
Digi-Key Part Number FDS6630ACT-ND
Quantity Available 680
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

FDS6630A

Description MOSFET N-CH 30V 6.5A 8SOIC
Expanded Description N-Channel 30V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FDS6630A
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Catalog Page 1520 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 460pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 38 mOhm @ 6.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDS6630ACT

04:34:44 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62300 6,23
100 0,47730 47,73
500 0,37734 188,67
1.000 0,30186 301,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6630ATR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 35.000 - Factory Stock ?
  • Unit Price: 0,26560
  • Digi-Reel® ? : FDS6630ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 680 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback