Add To Favorites
Product Overview
Digi-Key Part Number FDS5690CT-ND
Quantity Available 5.188
Can ship immediately
Manufacturer

Manufacturer Part Number

FDS5690

Description MOSFET N-CH 60V 7A 8SOIC
Expanded Description N-Channel 60V 7A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDS5690
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1107pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 28 mOhm @ 7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names FDS5690CT

23:25:23 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,21600 12,16
100 0,94750 94,75
500 0,78272 391,36
1.000 0,61793 617,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS5690TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,55994
  • Digi-Reel® ? : FDS5690DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback