Add To Favorites
Product Overview
Digi-Key Part Number FDS4675_F085CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FDS4675_F085

Description MOSFET P-CH 40V 8-SOIC
Expanded Description P-Channel 40V 11A (Ta) 2.4W (Ta) Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FDS4675_F085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 4350pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.4W (Ta)
Rds On (Max) @ Id, Vgs 13 mOhm @ 11A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDS4675_F085CT

05:49:31 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,31700 13,17
100 1,05810 105,81
500 0,86938 434,69
1.000 0,72035 720,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS4675_F085TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,67525
  • Digi-Reel® ? : FDS4675_F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback