Add To Favorites
Product Overview
Digi-Key Part Number FDMS86310CT-ND
Quantity Available 1.522
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMS86310

Description MOSFET N-CH 80V 17A 8-PQFN
Expanded Description N-Channel 80V 17A (Ta), 50A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6), Power56
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FDMS86310
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Assembly/Origin Wafer Fab Transfer 29/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 17A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 95nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6290pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 96W (Tc)
Rds On (Max) @ Id, Vgs 4.8 mOhm @ 17A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6), Power56
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMS86310CT

07:37:53 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,40700 14,07
100 1,13080 113,08
500 0,92904 464,52
1.000 0,76978 769,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS86310TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,69582
  • Digi-Reel® ? : FDMS86310DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback