Add To Favorites
Product Overview
Digi-Key Part Number FDMC8884CT-ND
Quantity Available 3.894
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMC8884

Description MOSFET N-CH 30V 9A POWER33
Expanded Description N-Channel 30V 9A (Ta), 15A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMC8884
Catalog Page 1525 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 685pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 18W (Tc)
Rds On (Max) @ Id, Vgs 19 mOhm @ 9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMC8884CT

23:46:53 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74200 7,42
100 0,56930 56,93
500 0,45004 225,02
1.000 0,36002 360,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC8884TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31677
  • Digi-Reel® ? : FDMC8884DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.894 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback