Add To Favorites
Product Overview
Digi-Key Part Number FDMC86116LZCT-ND
Quantity Available 2.455
Can ship immediately

Factory Stock ?: 18.001
Manufacturer

Manufacturer Part Number

FDMC86116LZ

Description MOSFET N-CH 100V 3.3A 8-MLP
Expanded Description N-Channel 100V 3.3A (Ta), 7.5A (Tc) 2.3W (Ta), 19W (Tc) Surface Mount 8-MLP (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMC86116LZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 3.3A (Ta), 7.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 310pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 103 mOhm @ 3.3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMC86116LZCT

01:01:32 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,71800 7,18
100 0,55030 55,03
500 0,43498 217,49
1.000 0,34799 347,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC86116LZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Factory Stock ?
  • Unit Price: 0,30618
  • Digi-Reel® ? : FDMC86116LZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.455 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback