Add To Favorites
Product Overview
Digi-Key Part Number FDMC7678CT-ND
Quantity Available 4.006
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMC7678

Description MOSFET N-CH 30V 17.5A 8MLP
Expanded Description N-Channel 30V 17.5A (Ta), 19.5A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3), Power33
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMC7678
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 17.5A (Ta), 19.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2410pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 31W (Tc)
Rds On (Max) @ Id, Vgs 5.3 mOhm @ 17.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3), Power33
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMC7678CT

15:04:08 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78700 7,87
100 0,61390 61,39
500 0,50716 253,58
1.000 0,40038 400,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC7678TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36280
  • Digi-Reel® ? : FDMC7678DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.006 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback