Add To Favorites
Product Overview
Digi-Key Part Number FDMC2514SDCCT-ND
Quantity Available 2.828
Can ship immediately

Factory Stock ?: 77.009
Manufacturer

Manufacturer Part Number

FDMC2514SDC

Description MOSFET N-CH 25V 40A POWER33
Expanded Description N-Channel 25V 24A (Ta), 40A (Tc) 3W (Ta), 60W (Tc) Surface Mount 8-PQFN (3.3x3.3), Dual Cool 33
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMC2514SDC
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Dual Cool™, PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 24A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2705pF @ 13V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3W (Ta), 60W (Tc)
Rds On (Max) @ Id, Vgs 3.5 mOhm @ 22.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (3.3x3.3), Dual Cool 33
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMC2514SDCCT

00:28:06 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,03900 20,39
100 1,63860 163,86
500 1,34626 673,13
1.000 1,11547 1.115,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC2514SDCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Factory Stock ?
  • Unit Price: 1,00829
  • Digi-Reel® ? : FDMC2514SDCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.828 - Immediate
    75.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback