Add To Favorites
Product Overview
Digi-Key Part Number FDMA7628CT-ND
Quantity Available 6.791
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMA7628

Description MOSFET N-CH 20V 6QFN
Expanded Description N-Channel 20V 9.4A (Ta) 1.9W (Ta) Surface Mount MicroFET 2x2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMA7628
PCN Design/Specification Marking Content 19/Nov/2013
Design Change 03/Aug/2015
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 9.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1680pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Rds On (Max) @ Id, Vgs 14.5 mOhm @ 9.4A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package MicroFET 2x2
Package / Case 6-WDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMA7628CT

02:28:35 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58700 5,87
100 0,45020 45,02
500 0,35590 177,95
1.000 0,28472 284,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMA7628TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,25051
  • Digi-Reel® ? : FDMA7628DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.791 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback