Add To Favorites
Product Overview
Digi-Key Part Number FDMA3028NCT-ND
Quantity Available 2.399
Can ship immediately

Factory Stock ?: 88.904
Manufacturer

Manufacturer Part Number

FDMA3028N

Description MOSFET 2N-CH 30V 3.8A 6MICROFET
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 3.8A 700mW Surface Mount 6-MicroFET (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMA3028N
PCN Design/Specification Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.8A
Rds On (Max) @ Id, Vgs 68 mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 375pF @ 15V
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-MicroFET (2x2)
 
Additional Resources
Standard Package ? 1
Other Names FDMA3028NCT

21:14:51 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
100 0,50020 50,02
500 0,39544 197,72
1.000 0,31635 316,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMA3028NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 87.000 - Factory Stock ?
  • Unit Price: 0,27834
  • Digi-Reel® ? : FDMA3028NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.399 - Immediate
    87.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback