Add To Favorites
Product Overview
Digi-Key Part Number FDG6320CCT-ND
Quantity Available 40.050
Can ship immediately

Factory Stock ?: 996.829
Manufacturer

Manufacturer Part Number

FDG6320C

Description MOSFET N/P-CH 25V SC70-6
Expanded Description Mosfet Array N and P-Channel 25V 220mA, 140mA 300mW Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FDG6320C
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Mold Compound 07/May/2008
PCN Assembly/Origin Wafer Fab Site Add 24/Nov/2016
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 220mA, 140mA
Rds On (Max) @ Id, Vgs 4 Ohm @ 220mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDG6320CCT

23:02:15 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,36100 3,61
100 0,24580 24,58
500 0,18436 92,18
1.000 0,13826 138,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG6320CTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
    996.000 - Factory Stock ?
  • Unit Price: 0,12305
  • Digi-Reel® ? : FDG6320CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.050 - Immediate
    996.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback