Add To Favorites
Product Overview
Digi-Key Part Number FDG327NCT-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

FDG327N

Description MOSFET N-CH 20V 1.5A SC70-6
Expanded Description N-Channel 20V 1.5A (Ta) 420mW (Ta) Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDG327N
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Mold Compound 07/May/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 423pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 420mW (Ta)
Rds On (Max) @ Id, Vgs 90 mOhm @ 1.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDG327NCT

07:04:13 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,50100 5,01
100 0,38440 38,44
500 0,30386 151,93
1.000 0,24309 243,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG327NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21389
  • Digi-Reel® ? : FDG327NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback