Add To Favorites
Product Overview
Digi-Key Part Number FDFMA3N109FSCT-ND
Quantity Available 22.715
Can ship immediately
Manufacturer

Manufacturer Part Number

FDFMA3N109

Description MOSFET N-CH 30V 2.9A MICRO2X2
Expanded Description N-Channel 30V 2.9A (Tc) 1.5W (Ta) Surface Mount 6-MicroFET (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FDFMA3N109
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 15V
Vgs (Max) ±12V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 123 mOhm @ 2.9A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-WDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names FDFMA3N109CT
FDFMA3N109CT-ND
FDFMA3N109FSCT

12:29:11 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,55200 5,52
100 0,42310 42,31
500 0,33448 167,24
1.000 0,26759 267,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDFMA3N109FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,23284
  • Digi-Reel® ? : FDFMA3N109FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback