Add To Favorites
Product Overview
Digi-Key Part Number FDD8874CT-ND
Quantity Available 5.771
Can ship immediately
Manufacturer

Manufacturer Part Number

FDD8874

Description MOSFET N-CH 30V 116A D-PAK
Expanded Description N-Channel 30V 18A (Ta), 116A (Tc) 110W (Tc) Surface Mount TO-252AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDD8874, FDU8874
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 18A (Ta), 116A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 72nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2990pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Rds On (Max) @ Id, Vgs 5.1 mOhm @ 35A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FDD8874CT

11:45:49 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,04900 10,49
100 0,81830 81,83
500 0,67602 338,01
1.000 0,53369 533,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD8874TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,48360
  • Digi-Reel® ? : FDD8874DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback