Add To Favorites
Product Overview
Digi-Key Part Number FDD6612ACT-ND
Quantity Available 4.619
Can ship immediately

Factory Stock ?: 47
Manufacturer

Manufacturer Part Number

FDD6612A

Description MOSFET N-CH 30V 9.5A DPAK
Expanded Description N-Channel 30V 9.5A (Ta), 30A (Tc) 2.8W (Ta), 36W (Tc) Surface Mount D-PAK (TO-252AA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDD6612A, FDU6612A
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9.5A (Ta), 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 660pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.8W (Ta), 36W (Tc)
Rds On (Max) @ Id, Vgs 20 mOhm @ 9.5A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252AA)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FDD6612ACT

23:40:43 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,88500 8,85
100 0,69010 69,01
500 0,57008 285,04
1.000 0,45007 450,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD6612ATR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,40782
  • Digi-Reel® ? : FDD6612ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.619 - Immediate
    47 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback