Add To Favorites
Product Overview
Digi-Key Part Number FDD5690CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FDD5690

Description MOSFET N-CH 60V 30A D-PAK
Expanded Description N-Channel 60V 30A (Tc) 3.2W (Ta), 50W (Tc) Surface Mount TO-252
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FDD5690
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1522 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1110pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 50W (Tc)
Rds On (Max) @ Id, Vgs 27 mOhm @ 9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FDD5690CT

04:01:30 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13800 11,38
100 0,88710 88,71
500 0,73282 366,41
1.000 0,57855 578,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD5690TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,52425
  • Digi-Reel® ? : FDD5690DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback