Add To Favorites
Product Overview
Digi-Key Part Number FDC6323LCT-ND
Quantity Available 1.876
Can ship immediately
Manufacturer

Manufacturer Part Number

FDC6323L

Description IC LOAD SWITCH INT 8VIN SSOT-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FDC6323L
PCN Design/Specification Mold Compound 08/April/2008
PCN Assembly/Origin Wafer Fab Site Add 24/Nov/2016
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1172 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 3 V ~ 8 V
Voltage - Supply (Vcc/Vdd) 1.5 V ~ 8 V
Current - Output (Max) 1.5A
Rds On (Typ) -
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
 
Additional Resources
Standard Package ? 1
Other Names FDC6323LCT

04:49:37 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,51000 5,10
100 0,38030 38,03
500 0,29884 149,42
1.000 0,23091 230,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC6323LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20441
  • Digi-Reel® ? : FDC6323LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback