Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN7529MXCT-ND
Quantity Available 35.713
Can ship immediately

Factory Stock ?: 90.910
Manufacturer

Manufacturer Part Number

FAN7529MX

Description IC PFC CTRLR CRM/TRANSITION 8SOP
Expanded Description PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN7529
Catalog Page 1176 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Mode Critical Conduction (CRM), Discontinuous (Transition)
Frequency - Switching -
Current - Startup 40µA
Voltage - Supply 12 V ~ 22 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7529MXCT

19:55:57 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66300 6,63
100 0,50840 50,84
500 0,40196 200,98
1.000 0,32156 321,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7529MXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
    90.000 - Factory Stock ?
  • Unit Price: 0,28293
  • Digi-Reel® ? : FAN7529MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.713 - Immediate
    90.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback