Add To Favorites
Product Overview
Digi-Key Part Number FAN7190MX_F085FSCT-ND
Quantity Available 519
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN7190MX_F085

Description IC GATE DVR HI/LOW SIDE 8SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets FAN7190_F085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 22 V
Logic Voltage - VIL, VIH 1.2V, 2.5V
Current - Peak Output (Source, Sink) 4.5A, 4.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7190MX_F085FSCT

05:03:10 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,49600 14,96
100 1,20270 120,27
500 0,98810 494,05
1.000 0,81870 818,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : FAN7190M_F085-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.183 - Immediate
  • Unit Price: 1,53000
  • Tape & Reel (TR) ? : FAN7190MX_F085FSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,74004
  • Digi-Reel® ? : FAN7190MX_F085FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback