Add To Favorites
Product Overview
Digi-Key Part Number FAN5622SXCT-ND
Quantity Available 6.204
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

FAN5622SX

Description IC LED DRIVER LINEAR DIM 6SSOT
Expanded Description LED Driver IC 2 Output Linear Single-Wire Dimming 30mA 6-SuperSot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 30mA
Frequency -
Dimming Single-Wire
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SuperSot
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN5622SXCT

17:39:34 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,33500 3,35
100 0,25040 25,04
500 0,19680 98,40
1.000 0,15207 152,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5622SXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,13461
  • Digi-Reel® ? : FAN5622SXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.204 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback