Add To Favorites
Product Overview
Digi-Key Part Number FAN2500S25XCT-ND
Quantity Available 9.856
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN2500S25X

Description IC REG LDO 2.5V 0.1A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 100mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FAN2500
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1175 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.1V @ 100mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 6.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN2500S25XCT

13:35:08 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52200 5,22
100 0,40010 40,01
500 0,31636 158,18
1.000 0,25308 253,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2500S25XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,22267
  • Digi-Reel® ? : FAN2500S25XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback