Add To Favorites
Product Overview
Digi-Key Part Number BZX84C9V1FSCT-ND
Quantity Available 6.658
Can ship immediately

Factory Stock ?: 57.001
Manufacturer

Manufacturer Part Number

BZX84C9V1

Description DIODE ZENER 9.1V 350MW SOT23-3
Expanded Description Zener Diode 9.1V 350mW ±6% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±6%
Power - Max 350mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 500nA @ 6V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C9V1FSCT

11:40:17 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,15700 1,57
100 0,08340 8,34
500 0,05486 27,43
1.000 0,03730 37,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C9V1FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    57.000 - Factory Stock ?
  • Unit Price: 0,03622
  • Digi-Reel® ? : BZX84C9V1FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.658 - Immediate
    57.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback