Add To Favorites
Product Overview
Digi-Key Part Number BZX84C5V6FSCT-ND
Quantity Available 68.503
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C5V6

Description DIODE ZENER 5.6V 350MW SOT23-3
Expanded Description Zener Diode 5.6V 350mW ±7% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±7%
Power - Max 350mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 1µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C5V6FSCT

07:15:50 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16000 1,60
100 0,08690 8,69
500 0,05350 26,75
1.000 0,03648 36,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C5V6FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 66.000 - Immediate
  • Unit Price: 0,03009
  • Digi-Reel® ? : BZX84C5V6FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback