Add To Favorites
Product Overview
Digi-Key Part Number BZX84C5V1FSCT-ND
Quantity Available 51.026
Can ship immediately

Factory Stock ?: 217.652
Manufacturer

Manufacturer Part Number

BZX84C5V1

Description DIODE ZENER 5.1V 350MW SOT23-3
Expanded Description Zener Diode 5.1V 350mW ±6% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±6%
Power - Max 350mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 2µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C5V1FSCT

07:40:52 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15300 1,53
100 0,08340 8,34
500 0,05134 25,67
1.000 0,03500 35,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C5V1FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
    216.000 - Factory Stock ?
  • Unit Price: 0,02889
  • Digi-Reel® ? : BZX84C5V1FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.026 - Immediate
    217.652 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback