Add To Favorites
Product Overview
Digi-Key Part Number BZX84C3V9FSCT-ND
Quantity Available 1.855
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

BZX84C3V9

Description DIODE ZENER 3.9V 350MW SOT23-3
Expanded Description Zener Diode 3.9V 350mW ±5% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5228BFSCT-ND MMBZ5228B Fairchild/ON Semiconductor Cut Tape (CT) ? 2.370 - Immediate
69.000 - Factory Stock ?
0,18000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C3V9FSCT

09:09:17 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,15800 1,58
100 0,08600 8,60
500 0,05292 26,46
1.000 0,03607 36,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C3V9FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Factory Stock ?
  • Unit Price: 0,02976
  • Digi-Reel® ? : BZX84C3V9FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.855 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback