Add To Favorites
Product Overview
Digi-Key Part Number BZX84C3V3FSCT-ND
Quantity Available 18.572
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

BZX84C3V3

Description DIODE ZENER 3.3V 350MW SOT23-3
Expanded Description Zener Diode 3.3V 350mW ±6% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±6%
Power - Max 350mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C3V3FSCT

11:11:17 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15100 1,51
100 0,08250 8,25
500 0,05076 25,38
1.000 0,03462 34,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C3V3FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,02857
  • Digi-Reel® ? : BZX84C3V3FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.582 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback