Add To Favorites
Product Overview
Digi-Key Part Number BZX84C24FSCT-ND
Quantity Available 2.890
Can ship immediately

Factory Stock ?: 60.000
Manufacturer

Manufacturer Part Number

BZX84C24

Description DIODE ZENER 24V 350MW SOT23-3
Expanded Description Zener Diode 24V 350mW ±5% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 70 Ohm
Current - Reverse Leakage @ Vr 50nA @ 16.8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Additional Resources
Standard Package ? 1
Other Names BZX84C24FSCT

04:17:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,15900 1,59
100 0,08430 8,43
500 0,05544 27,72
1.000 0,03769 37,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C24FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Factory Stock ?
  • Unit Price: 0,03300
  • Digi-Reel® ? : BZX84C24FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.890 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback