Add To Favorites
Product Overview
Digi-Key Part Number BCW66GCT-ND
Quantity Available 9.144
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

BCW66G

Description TRANS NPN 45V 1A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 45V 1A 100MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V
Power - Max 350mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCW66GCT

06:39:32 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16000 1,60
100 0,08480 8,48
500 0,05580 27,90
1.000 0,03794 37,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCW66GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,03322
  • Digi-Reel® ? : BCW66GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.144 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback