Add To Favorites
Product Overview
Digi-Key Part Number BCP56FSCT-ND
Quantity Available 5.020
Can ship immediately

Factory Stock ?: 44.000
Manufacturer

Manufacturer Part Number

BCP56

Description TRANS NPN 80V 1.2A SOT-223
Expanded Description Bipolar (BJT) Transistor NPN 80V 1.2A 1W Surface Mount SOT-223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BCP56
MA04A Pkg Drawing
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.2A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V
Power - Max 1W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCP56FSCT

19:40:45 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36600 3,66
100 0,24930 24,93
500 0,18694 93,47
1.000 0,14022 140,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback