Add To Favorites
Product Overview
Digi-Key Part Number BCP52FSCT-ND
Quantity Available 6.617
Can ship immediately
Manufacturer

Manufacturer Part Number

BCP52

Description TRANS PNP 60V 1.2A SOT-223
Expanded Description Bipolar (BJT) Transistor PNP 60V 1.2A 1.5W Surface Mount SOT-223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BCP52
MA04A Pkg Drawing
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1.2A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V
Power - Max 1.5W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCP52FSCT

23:08:19 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,30900 3,09
100 0,21020 21,02
500 0,15762 78,81
1.000 0,11822 118,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCP52FSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10521
  • Digi-Reel® ? : BCP52FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.617 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback