Add To Favorites
Product Overview
Digi-Key Part Number BC847BMTFCT-ND
Quantity Available 30.686
Can ship immediately

Factory Stock ?: 249.000
Manufacturer

Manufacturer Part Number

BC847BMTF

Description TRANS NPN 45V 0.1A SOT23
Expanded Description Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 310mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC846-BC850
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Catalog Page 1516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 310mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC847BMTFCT

12:42:47 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14700 1,47
100 0,07970 7,97
500 0,04908 24,54
1.000 0,03347 33,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC847BMTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
    249.000 - Factory Stock ?
  • Unit Price: 0,02762
  • Digi-Reel® ? : BC847BMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.686 - Immediate
    249.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback